There are no models available for this part yet.
Overview of 2SC2383-O by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2SC2383-O by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 37 |
|
RFQ | ||||
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 160V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-92 | 1000 |
|
$0.6250 / $1.5000 | Buy Now | ||
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 160V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-92 | 29 |
|
$4.9600 / $7.4400 | Buy Now |
CAD Models for 2SC2383-O by Toshiba America Electronic Components
Part Data Attributes for 2SC2383-O by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
TO-92
|
Package Description
|
LEAD FREE, TO-92MOD, 2-5J1A, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
160 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for 2SC2383-O
This table gives cross-reference parts and alternative options found for 2SC2383-O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2383-O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2383O | 1000 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-92MOD, 3 PIN | Micro Commercial Components | 2SC2383-O vs 2SC2383O |
2SC2383-O | Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92MOD, 3 PIN | Micro Commercial Components | 2SC2383-O vs 2SC2383-O |
2SC2383O | TRANSISTOR 1000 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92MOD, 2-5J1A, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SC2383-O vs 2SC2383O |