| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SC2411K_R1_00001 | PanJit Semiconductor | $0.0990 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN | 2SC2411-R vs 2SC2411K_R1_00001 |
| 2SC2411K-AU_R1_000A1 | PanJit Semiconductor | $0.1075 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | 2SC2411-R vs 2SC2411K-AU_R1_000A1 |
| 2SC2411K_R2_00001 | PanJit Semiconductor | $0.1136 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN | 2SC2411-R vs 2SC2411K_R2_00001 |
| 2SC2411KT/R7 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | 2SC2411-R vs 2SC2411KT/R7 |
| 2SC2411K-R1-10001 | PanJit Semiconductor | Check for Price | Transistor | 2SC2411-R vs 2SC2411K-R1-10001 |
| 2SC2411-R-TP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | 2SC2411-R vs 2SC2411-R-TP |
| 2SC2411K_R2_10001 | PanJit Semiconductor | Check for Price | Transistor, | 2SC2411-R vs 2SC2411K_R2_10001 |
| 2SC2411K-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | 2SC2411-R vs 2SC2411K-AU_R2_000A1 |
| 2SC2411K_R1_10001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN | 2SC2411-R vs 2SC2411K_R1_10001 |
Part Details for 2SC2411-R by Micro Commercial Components
Results Overview of 2SC2411-R by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC2411-R Information
2SC2411-R by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
2SC2411-R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2SC2411-R Part Data Attributes
|
|
2SC2411-R
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SC2411-R
Micro Commercial Components
Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, Silicon
|
| Part Life Cycle Code | Active | |
| Package Description | Small Outline, R-Pdso-G3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.5 A | |
| Collector-Emitter Voltage-Max | 32 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 180 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 250 Mhz |
Alternate Parts for 2SC2411-R
This table gives cross-reference parts and alternative options found for 2SC2411-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2411-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.