Part Details for 2SC2621E-RA by onsemi
Results Overview of 2SC2621E-RA by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC2621E-RA Information
2SC2621E-RA by onsemi is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC2621E-RA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-2SC2621E-RA-ND
|
DigiKey | BIP NPN 0.2A 300V Min Qty: 757 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
201100 In Stock |
|
$0.4000 | Buy Now |
|
DISTI #
86085166
|
Verical | 2SC2621E-RA Min Qty: 1140 Package Multiple: 1 Date Code: 1201 | Americas - 199100 |
|
$0.2458 / $0.3290 | Buy Now |
|
DISTI #
86085382
|
Verical | 2SC2621E-RA Min Qty: 1140 Package Multiple: 1 Date Code: 0101 | Americas - 2000 |
|
$0.2458 / $0.3290 | Buy Now |
|
|
Rochester Electronics | Bipolar NPN Transistor, 0.2A 300V RoHS: Compliant Status: Obsolete Min Qty: 1 | 201100 |
|
$0.1966 / $0.3171 | Buy Now |