Part Details for 2SC2922P by Allegro MicroSystems LLC
Overview of 2SC2922P by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2922P
2SC2922P CAD Models
2SC2922P Part Data Attributes:
|
2SC2922P
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
2SC2922P
Allegro MicroSystems LLC
Power Bipolar Transistor, 17A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MT200, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 17 A | |
Collector-Emitter Voltage-Max | 180 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 2SC2922P
This table gives cross-reference parts and alternative options found for 2SC2922P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2922P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2922P | Power Bipolar Transistor, 17A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MT-200, 3 PIN | Sanken Electric Co Ltd | 2SC2922P vs 2SC2922P |