Part Details for 2SC2933 by Mitsubishi Electric
Overview of 2SC2933 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2933
2SC2933 CAD Models
2SC2933 Part Data Attributes
|
2SC2933
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
2SC2933
Mitsubishi Electric
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, CERAMIC, FM-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-CDFM-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | BASE | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 17 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 3 W | |
Power Gain-Min (Gp) | 6.7 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC2933
This table gives cross-reference parts and alternative options found for 2SC2933. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2933, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLV95 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | 2SC2933 vs BLV95 |
BLV193 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-171A, 6 PIN, BIP RF Power | NXP Semiconductors | 2SC2933 vs BLV193 |
TP3022A | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | 2SC2933 vs TP3022A |
BLV98CE | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-171A, 6 PIN, BIP RF Power | NXP Semiconductors | 2SC2933 vs BLV98CE |
PH0810-15 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | TE Connectivity | 2SC2933 vs PH0810-15 |
PH0810-15 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | MACOM | 2SC2933 vs PH0810-15 |
BLV194 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-171A, 6 PIN, BIP RF Power | NXP Semiconductors | 2SC2933 vs BLV194 |
MRF842 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | 2SC2933 vs MRF842 |
BLV94 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | 2SC2933 vs BLV94 |
TP3012 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | 2SC2933 vs TP3012 |