Part Details for PH0810-15 by TE Connectivity
Overview of PH0810-15 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH0810-15
PH0810-15 CAD Models
PH0810-15 Part Data Attributes
|
PH0810-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PH0810-15
TE Connectivity
UHF BAND, Si, NPN, RF POWER TRANSISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH EMITTER BALLASTING RESISTORS | |
Collector Current-Max (IC) | 1.8 A | |
Collector-Emitter Voltage-Max | 24 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PH0810-15
This table gives cross-reference parts and alternative options found for PH0810-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH0810-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3012 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | PH0810-15 vs TP3012 |
MRF892 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | PH0810-15 vs MRF892 |
BLV95 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | PH0810-15 vs BLV95 |
TP3022A | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | PH0810-15 vs TP3022A |
TP3012 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | PH0810-15 vs TP3012 |
2SC2933 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, CERAMIC, FM-6 | Mitsubishi Electric | PH0810-15 vs 2SC2933 |
BLV98CE | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-171A, 6 PIN, BIP RF Power | NXP Semiconductors | PH0810-15 vs BLV98CE |
SD1391 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.230 X 0.360 INCH, M142, 6 PIN | STMicroelectronics | PH0810-15 vs SD1391 |
BLV193 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-171A, 6 PIN, BIP RF Power | NXP Semiconductors | PH0810-15 vs BLV193 |
TP3015 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | PH0810-15 vs TP3015 |