Part Details for 2SC3356-R25 by JSMSEMI
Results Overview of 2SC3356-R25 by JSMSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC3356-R25 Information
2SC3356-R25 by JSMSEMI is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC3356-R25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | Bipolar (BJT) Transistor 12V 100mA 7GHz 200mW Surface Mount SOT-23-3L | 9230 |
|
$0.0406 / $0.0739 | Buy Now |
|
|
LCSC | Bipolar (BJT) Transistor 12V 100mA 7GHz 200mW Surface Mount SOT-23 | 7790 |
|
$0.0221 / $0.0429 | Buy Now |