Part Details for 2SC3559 by Toshiba America Electronic Components
Overview of 2SC3559 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2SC3559
2SC3559 CAD Models
2SC3559 Part Data Attributes
|
2SC3559
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC3559
Toshiba America Electronic Components
TRANSISTOR 3 A, 800 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 5000 ns | |
VCEsat-Max | 0.6 V |
Alternate Parts for 2SC3559
This table gives cross-reference parts and alternative options found for 2SC3559. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3559, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3868 | Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, FULL PACK-3 | Panasonic Electronic Components | 2SC3559 vs 2SC3868 |
BULT118 | 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | 2SC3559 vs BULT118 |
2SC3752-L | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN | SANYO Electric Co Ltd | 2SC3559 vs 2SC3752-L |
2SD1571 | TRANSISTOR 3 A, 400 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | 2SC3559 vs 2SD1571 |
2SC3749 | Power Bipolar Transistor, 3A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN | SANYO Electric Co Ltd | 2SC3559 vs 2SC3749 |
2SC3751M | 1.5A, 800V, NPN, Si, POWER TRANSISTOR, TO-220ML, 3 PIN | onsemi | 2SC3559 vs 2SC3751M |
2SC3751K | Power Bipolar Transistor, 1.5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN | SANYO Electric Co Ltd | 2SC3559 vs 2SC3751K |
2SC3749-L | 3A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220ML, 3 PIN | SANYO Semiconductor Co Ltd | 2SC3559 vs 2SC3749-L |
2SC3749L | 3A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220ML, 3 PIN | SANYO Electric Co Ltd | 2SC3559 vs 2SC3749L |
2SC3751 | Power Bipolar Transistor, 1.5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN | SANYO Semiconductor Co Ltd | 2SC3559 vs 2SC3751 |