Part Details for 2SC3734B23-T2B-A by Renesas Electronics Corporation
Overview of 2SC3734B23-T2B-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3734B23-T2B-A
2SC3734B23-T2B-A CAD Models
2SC3734B23-T2B-A Part Data Attributes:
|
2SC3734B23-T2B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC3734B23-T2B-A
Renesas Electronics Corporation
Si, NPN, RF SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 510 MHz |
Alternate Parts for 2SC3734B23-T2B-A
This table gives cross-reference parts and alternative options found for 2SC3734B23-T2B-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3734B23-T2B-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3734B23-T2B | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, NPN, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SC3734B23-T2B-A vs 2SC3734B23-T2B |
2SC3734B23-T2B-A | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, NPN, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SC3734B23-T2B-A vs 2SC3734B23-T2B-A |