Part Details for 2SC3837KT146P by ROHM Semiconductor
Overview of 2SC3837KT146P by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC3837KT146P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC3837KT146PCT-ND
|
DigiKey | RF TRANS NPN 20V 0.05A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10745 In Stock |
|
$0.0959 / $0.4500 | Buy Now |
DISTI #
2SC3837KT146P
|
Avnet Americas | Trans GP BJT NPN 20V 0.05A 3-Pin SMT T/R - Tape and Reel (Alt: 2SC3837KT146P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0717 / $0.0818 | Buy Now |
DISTI #
2SC3837KT146P
|
Avnet Americas | Trans GP BJT NPN 20V 0.05A 3-Pin SMT T/R - Tape and Reel (Alt: 2SC3837KT146P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0728 / $0.0829 | Buy Now |
DISTI #
755-2SC3837KT146P
|
Mouser Electronics | Bipolar Transistors - BJT NPN 20V 50MA RoHS: Compliant | 18937 |
|
$0.0950 / $0.4500 | Buy Now |
|
Future Electronics | 2SC3837K Series 20 V 50 mA SMT NPN High-Frequency Amplifier Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0932 / $0.1030 | Buy Now |
|
Quest Components | 1948 |
|
$0.2380 / $0.5950 | Buy Now | |
DISTI #
2SC3837KT146P
|
Avnet Americas | Trans GP BJT NPN 20V 0.05A 3-Pin SMT T/R - Tape and Reel (Alt: 2SC3837KT146P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0717 / $0.0818 | Buy Now |
DISTI #
2SC3837KT146P
|
Avnet Americas | Trans GP BJT NPN 20V 0.05A 3-Pin SMT T/R - Tape and Reel (Alt: 2SC3837KT146P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0728 / $0.0829 | Buy Now |
DISTI #
2SC3837KT146P
|
TME | Transistor: NPN, bipolar, 20V, 50mA, 200mW, SC59,SOT346 Min Qty: 5 | 5880 |
|
$0.0770 / $0.1680 | Buy Now |
DISTI #
2SC3837KT146P
|
Avnet Americas | Trans GP BJT NPN 20V 0.05A 3-Pin SMT T/R - Tape and Reel (Alt: 2SC3837KT146P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0717 / $0.0818 | Buy Now |
Part Details for 2SC3837KT146P
2SC3837KT146P CAD Models
2SC3837KT146P Part Data Attributes
|
2SC3837KT146P
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC3837KT146P
ROHM Semiconductor
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1500 MHz |
Alternate Parts for 2SC3837KT146P
This table gives cross-reference parts and alternative options found for 2SC3837KT146P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3837KT146P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3837KT146/P | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SMT3, SC-59, 3 PIN | ROHM Semiconductor | 2SC3837KT146P vs 2SC3837KT146/P |