Part Details for 2SC3906KFRAT146 by ROHM Semiconductor
Overview of 2SC3906KFRAT146 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC3906KFRAT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 120V 200mW 50mA NPN SOT-346(SC-59) Bipolar Transistors - BJT ROHS | 110 |
|
$0.0866 / $0.1831 | Buy Now |
Part Details for 2SC3906KFRAT146
2SC3906KFRAT146 CAD Models
2SC3906KFRAT146 Part Data Attributes
|
2SC3906KFRAT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC3906KFRAT146
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for 2SC3906KFRAT146
This table gives cross-reference parts and alternative options found for 2SC3906KFRAT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3906KFRAT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4102U3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC3906KFRAT146 vs 2SC4102U3T106 |
2SCRC41CHZGT106R | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC3906KFRAT146 vs 2SCRC41CHZGT106R |
2SC4102R | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SC3906KFRAT146 vs 2SC4102R |
2SC4102R | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | 2SC3906KFRAT146 vs 2SC4102R |
2SCRC41CHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC3906KFRAT146 vs 2SCRC41CHZGT116 |