Part Details for 2SCRC41CHZGT106R by ROHM Semiconductor
Overview of 2SCRC41CHZGT106R by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2SCRC41CHZGT106R
2SCRC41CHZGT106R CAD Models
2SCRC41CHZGT106R Part Data Attributes:
|
2SCRC41CHZGT106R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SCRC41CHZGT106R
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-24 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SCRC41CHZGT106R
This table gives cross-reference parts and alternative options found for 2SCRC41CHZGT106R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SCRC41CHZGT106R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4102R | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SCRC41CHZGT106R vs 2SC4102R |
2SC4102U3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SCRC41CHZGT106R vs 2SC4102U3T106 |
2SC3906KFRAT146 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SCRC41CHZGT106R vs 2SC3906KFRAT146 |
2SCRC41CHZGT116R | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SCRC41CHZGT106R vs 2SCRC41CHZGT116R |
2SCRC41CT116R | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SCRC41CHZGT106R vs 2SCRC41CT116R |