Part Details for 2SC4010TV3E by ROHM Semiconductor
Overview of 2SC4010TV3E by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4010TV3E
2SC4010TV3E CAD Models
2SC4010TV3E Part Data Attributes:
|
2SC4010TV3E
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4010TV3E
ROHM Semiconductor
150mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 390 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC4010TV3E
This table gives cross-reference parts and alternative options found for 2SC4010TV3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4010TV3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4010TV3/QS | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4010TV3E vs 2SC4010TV3/QS |
2SC1815TPE2 | TRANSISTOR 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SC4010TV3E vs 2SC1815TPE2 |
2SC2458 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | 2SC4010TV3E vs 2SC2458 |
2SC1740STP/QR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4010TV3E vs 2SC1740STP/QR |
2SC4010TV2/S | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4010TV3E vs 2SC4010TV2/S |
2SC4038TL4R | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC4010TV3E vs 2SC4038TL4R |
2SC1740SR | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC4010TV3E vs 2SC1740SR |
2SC1740T93/E | Small Signal Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | ROHM Semiconductor | 2SC4010TV3E vs 2SC1740T93/E |
2SC4010TV2E | 150mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC4010TV3E vs 2SC4010TV2E |
2SC1740S-Q | Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92S, 3 PIN | Micro Commercial Components | 2SC4010TV3E vs 2SC1740S-Q |