Results Overview of 2SC4081 by Micro Commercial Components
-
Distributor Offerings: (0 listings)
-
Number of FFF Equivalents: (1 replacement)
-
Tariff Estimator: (Not Available)
-
Number of Functional Equivalents: (10 options)
-
CAD Models: (Request Part)
-
Part Data Attributes: (Available)
-
Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4081 Information
2SC4081 by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
This table gives cross-reference parts and alternative options found for 2SC4081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number |
Manufacturer |
Composite Price |
Description |
Compare |
|
2SC4081P
|
Micro Commercial Components
|
Check for Price
|
TRANSISTOR 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3, BIP General Purpose Small Signal
|
2SC4081 vs 2SC4081P
|
| Part Number |
Manufacturer |
Composite Price |
Description |
Compare |
|
2PC4081Q,115
|
Nexperia
|
$0.0490
|
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
2SC4081 vs 2PC4081Q,115
|
|
2SC4081T106Q
|
ROHM Semiconductor
|
$0.0676
|
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
2SC4081 vs 2SC4081T106Q
|
|
2PC4081R,115
|
Nexperia
|
$0.0749
|
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
2SC4081 vs 2PC4081R,115
|
|
2SC4081
|
ROHM Semiconductor
|
Check for Price
|
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
2SC4081 vs 2SC4081
|
|
2SC4081T107/QR
|
ROHM Semiconductor
|
Check for Price
|
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
2SC4081 vs 2SC4081T107/QR
|
|
2SC4081T107
|
ROHM Semiconductor
|
Check for Price
|
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
2SC4081 vs 2SC4081T107
|
|
2SC4081S
|
ROHM Semiconductor
|
Check for Price
|
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
2SC4081 vs 2SC4081S
|
|
2SC4081T107/R
|
ROHM Semiconductor
|
Check for Price
|
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
2SC4081 vs 2SC4081T107/R
|
|
2PC4081R/T4
|
NXP Semiconductors
|
Check for Price
|
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
2SC4081 vs 2PC4081R/T4
|
|
2SC4081T106RS
|
ROHM Semiconductor
|
Check for Price
|
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
2SC4081 vs 2SC4081T106RS
|