There are no models available for this part yet.
Overview of 2SC4094-R36 by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2SC4094-R36 by NEC Electronics Group
Part Data Attributes for 2SC4094-R36 by NEC Electronics Group
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Package Description
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
0.065 A
|
Collector-Base Capacitance-Max
|
0.8 pF
|
Collector-Emitter Voltage-Max
|
10 V
|
Configuration
|
SINGLE
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-PDSO-G4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
9000 MHz
|
Alternate Parts for 2SC4094-R36
This table gives cross-reference parts and alternative options found for 2SC4094-R36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4094-R36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH24RLRM | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2SC4094-R36 vs MPSH24RLRM |
BFG25A/X | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP RF Small Signal | NXP Semiconductors | 2SC4094-R36 vs BFG25A/X |
UPA810T-FB-A | RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SO-6 | NEC Electronics Group | 2SC4094-R36 vs UPA810T-FB-A |
UPA802T-T1 | RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-6 | NEC Electronics Group | 2SC4094-R36 vs UPA802T-T1 |
2SC5007-FB | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC4094-R36 vs 2SC5007-FB |
UPA810T-GB | RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-6 | NEC Electronics Group | 2SC4094-R36 vs UPA810T-GB |
NE68833-T1 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, C Band, Silicon, NPN | California Eastern Laboratories (CEL) | 2SC4094-R36 vs NE68833-T1 |
NE68518-T1-A | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE PACKAGE-4 | Renesas Electronics Corporation | 2SC4094-R36 vs NE68518-T1-A |
NESG210719-T1-A | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, S Band, Silicon Germanium, NPN, LEAD FREE, 19, 1608, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC4094-R36 vs NESG210719-T1-A |
UPA812T-T1 | RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-6 | NEC Electronics Group | 2SC4094-R36 vs UPA812T-T1 |