Results Overview of 2SC4094-R37 by NEC Electronics Group
-
Distributor Offerings: (0 listings)
-
Number of FFF Equivalents: (1 replacement)
-
Tariff Estimator: (Not Available)
-
Number of Functional Equivalents: (10 options)
-
CAD Models: (Request Part)
-
Part Data Attributes: (Available)
-
Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4094-R37 Information
2SC4094-R37 by NEC Electronics Group is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
This table gives cross-reference parts and alternative options found for 2SC4094-R37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4094-R37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number |
Manufacturer |
Composite Price |
Description |
Compare |
|
2SC4094-R37-A
|
NEC Electronics Group
|
Check for Price
|
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
|
2SC4094-R37 vs 2SC4094-R37-A
|
| Part Number |
Manufacturer |
Composite Price |
Description |
Compare |
|
NE52418-A
|
Renesas Electronics Corporation
|
Check for Price
|
RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, S Band, Gallium Arsenide, NPN
|
2SC4094-R37 vs NE52418-A
|
|
2SC2223
|
NEC Electronics Group
|
Check for Price
|
RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN
|
2SC4094-R37 vs 2SC2223
|
|
BF767
|
YAGEO Corporation
|
Check for Price
|
RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP
|
2SC4094-R37 vs BF767
|
|
2SC5006
|
NEC Electronics Group
|
Check for Price
|
RF Small Signal Bipolar Transistor
|
2SC4094-R37 vs 2SC5006
|
|
NE68833
|
Renesas Electronics Corporation
|
Check for Price
|
RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN
|
2SC4094-R37 vs NE68833
|
|
2SC4957-T1T83-A
|
NEC Electronics Group
|
Check for Price
|
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN
|
2SC4094-R37 vs 2SC4957-T1T83-A
|
|
2SC4228-T1R45
|
Renesas Electronics Corporation
|
Check for Price
|
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
|
2SC4094-R37 vs 2SC4228-T1R45
|
|
BF547TRL13
|
NXP Semiconductors
|
Check for Price
|
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN
|
2SC4094-R37 vs BF547TRL13
|
|
2SC4228-R45
|
NEC Electronics Group
|
Check for Price
|
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN
|
2SC4094-R37 vs 2SC4228-R45
|
|
NE68518-T2
|
California Eastern Laboratories (CEL)
|
Check for Price
|
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, S Band, Silicon, NPN
|
2SC4094-R37 vs NE68518-T2
|