| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SC2714 | Galaxy Semi-Conductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, | 2SC4215-R-TP vs 2SC2714 |
| 2SC2714R | Galaxy Microelectronics | Check for Price | Small Signal Bipolar Transistor, 0.02A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | 2SC4215-R-TP vs 2SC2714R |
| 2SC4215 | Galaxy Microelectronics | Check for Price | Small Signal Bipolar Transistor, 0.02A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | 2SC4215-R-TP vs 2SC4215 |
| KTC3880S | Galaxy Microelectronics | Check for Price | Small Signal Bipolar Transistor, 0.02A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | 2SC4215-R-TP vs KTC3880S |
| 2SC2714-R | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | 2SC4215-R-TP vs 2SC2714-R |
| KTC3880S | Galaxy Semi-Conductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, | 2SC4215-R-TP vs KTC3880S |
| 2SC2714-C | Secos Corporation | Check for Price | Small Signal Bipolar Transistor, 0.02A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | 2SC4215-R-TP vs 2SC2714-C |
| 2SC2714 | Secos Corporation | Check for Price | Small Signal Bipolar Transistor, 0.02A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | 2SC4215-R-TP vs 2SC2714 |
| 2SC4215 | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | 2SC4215-R-TP vs 2SC4215 |
Part Details for 2SC4215-R-TP by Micro Commercial Components
Results Overview of 2SC4215-R-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4215-R-TP Information
2SC4215-R-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
2SC4215-R-TP Part Data Attributes
|
|
2SC4215-R-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SC4215-R-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.02A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-323, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.02 A | |
| Collector-Base Capacitance-Max | 0.55 Pf | |
| Collector-Emitter Voltage-Max | 30 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.1 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 550 Mhz |
Alternate Parts for 2SC4215-R-TP
This table gives cross-reference parts and alternative options found for 2SC4215-R-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4215-R-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.