Datasheets
2SC4227 by:

RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN

Part Details for 2SC4227 by NEC Electronics Group

Overview of 2SC4227 by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2SC4227

2SC4227 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SC4227 Part Data Attributes

2SC4227 NEC Electronics Group
Buy Now Datasheet
Compare Parts:
2SC4227 NEC Electronics Group RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP
Part Package Code SC-70
Package Description SUPER MINIMOLD, SC-70, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.065 A
Collector-Base Capacitance-Max 0.9 pF
Collector-Emitter Voltage-Max 10 V
Configuration SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 7000 MHz

Alternate Parts for 2SC4227

This table gives cross-reference parts and alternative options found for 2SC4227. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4227, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SC4227 UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SUPER MINIMOLD PACKAGE-3 Renesas Electronics Corporation 2SC4227 vs 2SC4227
2SC4227-T2-A RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SUPERMINI-3 NEC Electronics Group 2SC4227 vs 2SC4227-T2-A
NE68130-T1 RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC PACKAGE-3 NEC Electronics America Inc 2SC4227 vs NE68130-T1
2SC4227-T1 UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SUPER MINIMOLD, SC-70, 3 PIN Renesas Electronics Corporation 2SC4227 vs 2SC4227-T1
NE68130-T1-A RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, S Band, Silicon, NPN, LEAD FREE, PLASTIC PACKAGE-3 NEC Electronics Group 2SC4227 vs NE68130-T1-A
NE68130-T1-A S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC PACKAGE-3 Renesas Electronics Corporation 2SC4227 vs NE68130-T1-A
2SC4227 RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, NEC Electronics America Inc 2SC4227 vs 2SC4227
2SC4227-A RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN NEC Electronics Group 2SC4227 vs 2SC4227-A
Part Number Description Manufacturer Compare
2SC4227-T2-A RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SUPERMINI-3 NEC Electronics Group 2SC4227 vs 2SC4227-T2-A
UPA821TC RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-6 NEC Compound Semiconductor Devices Ltd 2SC4227 vs UPA821TC
UPA801TC-T1-A 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, THIN, ULTRA SUPER MINIMOLD PACKAGE-6 Renesas Electronics Corporation 2SC4227 vs UPA801TC-T1-A
NE68839-T1 RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, C Band, Silicon, NPN California Eastern Laboratories (CEL) 2SC4227 vs NE68839-T1
NE68130-T1 RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN California Eastern Laboratories (CEL) 2SC4227 vs NE68130-T1
2SC4228-T2 RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN NEC Electronics Group 2SC4227 vs 2SC4228-T2
2SC5181-FB-A L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SUPER MINIMOLD PACKAGE-3 NEC Electronics Group 2SC4227 vs 2SC5181-FB-A
2SC4227-T1 UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SUPER MINIMOLD, SC-70, 3 PIN Renesas Electronics Corporation 2SC4227 vs 2SC4227-T1
NE68839-T1 RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, C Band, Silicon, NPN, NEC Electronics America Inc 2SC4227 vs NE68839-T1
2SC5192-T2FB RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Silicon, NPN, MINIMOLD, SC-61, 4 PIN NEC Electronics Group 2SC4227 vs 2SC5192-T2FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC4227 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC4227 by NEC Electronics Group

  • Please alert me when 2SC4227 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SC4227 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC4227 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SC4227 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC4227.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC4227 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: