Part Details for 2SC4467 by Sanken Electric Co Ltd
Overview of 2SC4467 by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4467-ND
|
DigiKey | TRANS NPN 120V 8A TO3P Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
536 In Stock |
|
$1.8422 / $3.0500 | Buy Now |
DISTI #
2SC4467
|
TME | Transistor: NPN, bipolar, 16V, 8A, 80W, TO3P Min Qty: 1 | 9 |
|
$3.9500 / $5.4000 | Buy Now |
Part Details for 2SC4467
2SC4467 CAD Models
2SC4467 Part Data Attributes
|
2SC4467
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC4467
Sanken Electric Co Ltd
Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MT-100, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-3P | |
Package Description | MT-100, TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |
Alternate Parts for 2SC4467
This table gives cross-reference parts and alternative options found for 2SC4467. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4467, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4467G-O-T3P-T | Power Bipolar Transistor | Unisonic Technologies Co Ltd | 2SC4467 vs 2SC4467G-O-T3P-T |
2SC4467O | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MT100, TO-3P, 3 PIN | Sanken Electric Co Ltd | 2SC4467 vs 2SC4467O |
2SC4467L-O-T3P-T | Power Bipolar Transistor | Unisonic Technologies Co Ltd | 2SC4467 vs 2SC4467L-O-T3P-T |
2SC4467L-O-T3N-T | Power Bipolar Transistor | Unisonic Technologies Co Ltd | 2SC4467 vs 2SC4467L-O-T3N-T |