2SC4467L-O-T3P-T
Unisonic Technologies Co Ltd
Description: Power Bipolar Transistor

Overview of 2SC4467L-O-T3P-T by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 2SC4467L-O-T3P-T by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC4467L-O-T3P-T by Unisonic Technologies Co Ltd

2SC4467L-O-T3P-T
Unisonic Technologies Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Package Description
TO-3P, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
8 A
Collector-Emitter Voltage-Max
120 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
20 MHz
Want to compare parts?
  1. 2SC4467L-O-T3P-T
    Unisonic Technologies Co Ltd
    Power Bipolar Transistor
    VS

Alternate Parts for 2SC4467L-O-T3P-T

This table gives cross-reference parts and alternative options found for 2SC4467L-O-T3P-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4467L-O-T3P-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SC4467O Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MT100, TO-3P, 3 PIN Sanken Electric Co Ltd 2SC4467L-O-T3P-T vs 2SC4467O
2SC4467G-O-T3P-T Power Bipolar Transistor Unisonic Technologies Co Ltd 2SC4467L-O-T3P-T vs 2SC4467G-O-T3P-T
2SC4467O Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN Allegro MicroSystems LLC 2SC4467L-O-T3P-T vs 2SC4467O
Part Number Description Manufacturer Compare
2SC4467O Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN Allegro MicroSystems LLC 2SC4467L-O-T3P-T vs 2SC4467O
2SC4467G-O-T3P-T Power Bipolar Transistor Unisonic Technologies Co Ltd 2SC4467L-O-T3P-T vs 2SC4467G-O-T3P-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC4467L-O-T3P-T by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC4467L-O-T3P-T by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of 2SC4467L-O-T3P-T would you like to use for your alert(s)?
  • Please alert me when 2SC4467L-O-T3P-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC4467L-O-T3P-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC4467L-O-T3P-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC4467L-O-T3P-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC4467L-O-T3P-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC4467L-O-T3P-T by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: