| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SC4548 | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | 2SC4548 vs 2SC4548 |
| 2SC4548 | onsemi | Check for Price | Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, NPN | 2SC4548 vs 2SC4548 |
| 2SC4548 | SANYO Semiconductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 | 2SC4548 vs 2SC4548 |
Part Details for 2SC4548 by Galaxy Microelectronics
Results Overview of 2SC4548 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4548 Information
2SC4548 by Galaxy Microelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
2SC4548 Part Data Attributes
|
|
2SC4548
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
2SC4548
Galaxy Microelectronics
Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon
|
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-89 | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 0.2 A | |
| Collector-Emitter Voltage-Max | 400 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 60 | |
| JESD-30 Code | R-PSSO-F3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Single | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 70 Mhz |
Alternate Parts for 2SC4548
This table gives cross-reference parts and alternative options found for 2SC4548. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4548, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.