Part Details for 2SC4617-R by SLKOR
Results Overview of 2SC4617-R by SLKOR
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4617-R Information
2SC4617-R by SLKOR is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC4617-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5399-2SC4617-RCT-ND
|
DigiKey | 50V 1.2V@500MA 150MW 150MA NPN S Min Qty: 1 Container: Cut Tape |
2990 Cut Tape |
|
$0.0265 / $0.1100 | Buy Now |
|
DISTI #
5399-2SC4617-RDKR-ND
|
DigiKey | 50V 1.2V@500MA 150MW 150MA NPN S Min Qty: 1 Container: Digi-Reel |
2990 Digi-Reel® |
|
$0.0265 / $0.1100 | Buy Now |
|
DISTI #
5399-2SC4617-RTR-ND
|
DigiKey | 50V 1.2V@500MA 150MW 150MA NPN S Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0147 / $0.0216 | Buy Now |