Part Details for 2SC4617EBTLQ by ROHM Semiconductor
Overview of 2SC4617EBTLQ by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4617EBTLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4071
|
Newark | Transistor, Npn, 50V, 0.15A, Sot-416Fl, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:180Mhz, Power Dissipation Pd:150Mw, Dc Collector Current:150Ma, Dc Current Gain Hfe:120Hfe, Transistor Rohs Compliant: Yes |Rohm 2SC4617EBTLQ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3695 |
|
$0.0510 | Buy Now |
DISTI #
2SC4617EBTLQCT-ND
|
DigiKey | TRANS NPN 50V 0.15A EMT3F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6274 In Stock |
|
$0.0249 / $0.2500 | Buy Now |
DISTI #
2SC4617EBTLQ
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 3-Pin SOT-416FL T/R - Tape and Reel (Alt: 2SC4617EBTLQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
755-2SC4617EBTLQ
|
Mouser Electronics | Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A RoHS: Compliant | 2852 |
|
$0.0230 / $0.2500 | Buy Now |
|
Future Electronics | 2SC4617 Series 50 V 150 mA General Purpose Small Signal Amplifier - EMT3F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Container: Reel | 108000Reel |
|
$0.0213 / $0.0242 | Buy Now |
|
Future Electronics | 2SC4617 Series 50 V 150 mA General Purpose Small Signal Amplifier - EMT3F RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Cut Tape/Mini-Reel | 18000Cut Tape/Mini-Reel |
|
$0.0496 / $0.1730 | Buy Now |
|
Future Electronics | 2SC4617 Series 50 V 150 mA General Purpose Small Signal Amplifier - EMT3F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0213 / $0.0242 | Buy Now |
DISTI #
80575420
|
Verical | Trans GP BJT NPN 50V 0.15A 150mW 3-Pin EMTF T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2246 | Americas - 66000 |
|
$0.0292 / $0.0364 | Buy Now |
DISTI #
2SC4617EBTLQ
|
TTI | Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0213 / $0.0248 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 670-Authorized Distributor |
|
$0.0400 / $0.2600 | Buy Now |
Part Details for 2SC4617EBTLQ
2SC4617EBTLQ CAD Models
2SC4617EBTLQ Part Data Attributes
|
2SC4617EBTLQ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4617EBTLQ
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for 2SC4617EBTLQ
This table gives cross-reference parts and alternative options found for 2SC4617EBTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4617EBTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2021/QS | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4617EBTLQ vs 2SC2021/QS |
2SC5658T2L | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, VMT3, 3 PIN | ROHM Semiconductor | 2SC4617EBTLQ vs 2SC5658T2L |
2SC4617G-AE3-R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Unisonic Technologies Co Ltd | 2SC4617EBTLQ vs 2SC4617G-AE3-R |
2SC2021M/QS | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4617EBTLQ vs 2SC2021M/QS |
2SC4617HT2LQ | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-89, 3 PIN | ROHM Semiconductor | 2SC4617EBTLQ vs 2SC4617HT2LQ |
2SC2021M/QR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4617EBTLQ vs 2SC2021M/QR |
2SC4617EB | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, EMT3F, 3 PIN | ROHM Semiconductor | 2SC4617EBTLQ vs 2SC4617EB |
2SC4617L-Q-AL3-R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2SC4617EBTLQ vs 2SC4617L-Q-AL3-R |
2SC4617G-Q-AL3-R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2SC4617EBTLQ vs 2SC4617G-Q-AL3-R |
2SC5658-Q-C | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | 2SC4617EBTLQ vs 2SC5658-Q-C |