Part Details for 2SC4672-R by SLKOR
Results Overview of 2SC4672-R by SLKOR
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4672-R Information
2SC4672-R by SLKOR is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC4672-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5399-2SC4672-RCT-ND
|
DigiKey | 50V 500MW 350MV@1A,50MA 2A NPN S Min Qty: 1 Container: Cut Tape |
1885 Cut Tape |
|
$0.0419 / $0.1700 | Buy Now |
|
|
LCSC | Bipolar (BJT) Transistor NPN 50V 2A 210MHz 500mW Surface Mount SOT-89 | 9360 |
|
$0.0393 / $0.0564 | Buy Now |
|
|
Unikey Electronic Pte Ltd | Min Qty: 3000 Date Code: within 2 years | 30000 |
|
$0.0372 / $0.0394 | Buy Now |