-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 10A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC5001TLQ by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2SC5001TLQCT-ND
|
DigiKey | TRANS NPN 20V 10A CPT3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.4313 / $1.7300 | Buy Now |
|
DISTI #
755-2SC5001TLQ
|
Mouser Electronics | Bipolar Transistors - BJT NPN, HFE RANK Q CPT3 RoHS: Compliant | 0 |
|
Order Now | |
|
|
Future Electronics | 2SC5001 Series 20 V 10 A SMT NPN Low VCE(sat) Transistor - CPT-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 359 |
|
RFQ | |
|
|
Vyrian | Active | 8678 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
2SC5001TLQ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC5001TLQ
ROHM Semiconductor
Small Signal Bipolar Transistor, 10A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 10 A | |
| Collector-Emitter Voltage-Max | 20 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 120 | |
| JESD-30 Code | R-PSSO-G2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 10 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 150 Mhz |
ROHM recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
To ensure SOA, monitor the device's voltage, current, and temperature. Use a voltage regulator to prevent overvoltage, and implement current limiting or foldback to prevent overcurrent. Also, ensure the device is properly heatsinked and the ambient temperature is within the recommended range.
Store the device in a dry, cool place with a temperature range of -10°C to 30°C and humidity below 60%. Avoid storing the device in direct sunlight or near heat sources.
Yes, the 2SC5001TLQ is suitable for high-frequency switching applications up to 100 kHz. However, ensure that the device is properly bypassed with capacitors and the PCB layout is optimized for high-frequency operation.
Handle the device with ESD-protective equipment and follow proper ESD handling procedures. Use an ESD wrist strap or mat, and ensure the device is stored in an ESD-protective package when not in use.