Part Details for 2SC5100 by Sanken Electric Co Ltd
Overview of 2SC5100 by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC5100-ND
|
DigiKey | TRANS NPN 120V 8A TO3P Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
149 In Stock |
|
$1.4987 / $3.3100 | Buy Now |
DISTI #
2SC5100
|
TME | Transistor: NPN, bipolar, 120V, 8A, 75W, TO3PF Min Qty: 1 | 3 |
|
$6.1700 / $8.6300 | Buy Now |
DISTI #
C1S721000034739
|
Chip1Stop | Trans GP BJT NPN 120V 10A 3-Pin(3+Tab) TO-3PF RoHS: Compliant pbFree: Yes | 50 |
|
$4.4600 / $4.9000 | Buy Now |
Part Details for 2SC5100
2SC5100 CAD Models
2SC5100 Part Data Attributes
|
2SC5100
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC5100
Sanken Electric Co Ltd
Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PF, FM100, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-3PF | |
Package Description | TO-3PF, FM100, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |