Part Details for 2SC5192-T1 by NEC Electronics Group
Overview of 2SC5192-T1 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC5192-T1
2SC5192-T1 CAD Models
2SC5192-T1 Part Data Attributes
|
2SC5192-T1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SC5192-T1
NEC Electronics Group
RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Silicon, NPN, MINIMOLD, SC-61, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-61 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 0.8 pF | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9000 MHz |
Alternate Parts for 2SC5192-T1
This table gives cross-reference parts and alternative options found for 2SC5192-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5192-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5192-T2 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Silicon, NPN, MINIMOLD, SC-61, 4 PIN | NEC Electronics Group | 2SC5192-T1 vs 2SC5192-T2 |
2SC5192-T2FB-A | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-61, 4 PIN | Renesas Electronics Corporation | 2SC5192-T1 vs 2SC5192-T2FB-A |
2SC5192-T1FB-A | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, SC-61, 4 PIN | NEC Electronics Group | 2SC5192-T1 vs 2SC5192-T1FB-A |
NE68839-T1 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, C Band, Silicon, NPN | California Eastern Laboratories (CEL) | 2SC5192-T1 vs NE68839-T1 |
2SC5192-T2FB-A | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, SC-61, 4 PIN | NEC Electronics Group | 2SC5192-T1 vs 2SC5192-T2FB-A |
2SC5192-T1FB-A | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-61, 4 PIN | Renesas Electronics Corporation | 2SC5192-T1 vs 2SC5192-T1FB-A |
NE68839-T2 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, C Band, Silicon, NPN | California Eastern Laboratories (CEL) | 2SC5192-T1 vs NE68839-T2 |
2SC5192-T1FB | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, SC-61, 4 PIN | NEC Electronics America Inc | 2SC5192-T1 vs 2SC5192-T1FB |