-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 375-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC5200OTU-ND
|
DigiKey | TRANS NPN 250V 17A TO264-3 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
174 In Stock |
|
$2.4167 / $4.9600 | Buy Now |
DISTI #
2SC5200OTU
|
Avnet Americas | Trans GP BJT NPN 250V 17A 3-Pin(3+Tab) TO-264 Tube - Rail/Tube (Alt: 2SC5200OTU) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.3001 / $2.7452 | Buy Now |
DISTI #
31Y5856
|
Avnet Americas | Trans GP BJT NPN 250V 17A 3-Pin(3+Tab) TO-264 Tube - Bulk (Alt: 31Y5856) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 184 Partner Stock |
|
$3.9900 / $5.6400 | Buy Now |
DISTI #
10N3248
|
Avnet Americas | Trans GP BJT NPN 250V 17A 3-Pin(3+Tab) TO-264 Tube - Bulk (Alt: 10N3248) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 210 Partner Stock |
|
$3.7400 / $5.3900 | Buy Now |
DISTI #
512-2SC5200OTU
|
Mouser Electronics | Bipolar Transistors - BJT NPN 230V 15A 150W RoHS: Compliant | 3717 |
|
$2.6500 / $4.9600 | Buy Now |
|
Rochester Electronics | 2SC5200 - Power Bipolar Transistor, 17A, 250V, NPN, TO-264AA, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 240 |
|
$2.3000 / $2.7100 | Buy Now |
DISTI #
2SC5200OTU
|
Avnet Americas | Trans GP BJT NPN 250V 17A 3-Pin(3+Tab) TO-264 Tube - Rail/Tube (Alt: 2SC5200OTU) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.3001 / $2.7452 | Buy Now |
DISTI #
31Y5856
|
Avnet Americas | Trans GP BJT NPN 250V 17A 3-Pin(3+Tab) TO-264 Tube - Bulk (Alt: 31Y5856) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 184 Partner Stock |
|
$3.9900 / $5.6400 | Buy Now |
DISTI #
10N3248
|
Avnet Americas | Trans GP BJT NPN 250V 17A 3-Pin(3+Tab) TO-264 Tube - Bulk (Alt: 10N3248) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 210 Partner Stock |
|
$3.7400 / $5.3900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 100 |
|
$6.1111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC5200OTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC5200OTU
onsemi
NPN Epitaxial Silicon Transistor, 375-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-264, 3 PIN | |
Manufacturer Package Code | 340CA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 17 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
This table gives cross-reference parts and alternative options found for 2SC5200OTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5200OTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJP5200OTU | Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | 2SC5200OTU vs FJP5200OTU |
FJL4315OTU | NPN Epitaxial Silicon Transistor, 375-TUBE | onsemi | 2SC5200OTU vs FJL4315OTU |
2SC5242OTU | NPN Epitaxial Silicon Transistor, 450-TUBE | onsemi | 2SC5200OTU vs 2SC5242OTU |