-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transistor, NPN Single CP, 10 V, 70 mA, fT = 7 GHz, SC-59 / CP, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T9074
|
Newark | Rf Transistor, 10V, 70Ma, Ft=7Ghz, Npn Single Cp/Reel |Onsemi 2SC5227A-4-TB-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2SC5227A-4-TB-E
|
TME | Transistor: NPN, bipolar, RF, 10V, 0.07A, 0.2W, SC59 Min Qty: 5 | 0 |
|
$0.1720 / $0.2960 | RFQ |
DISTI #
3616979
|
Farnell | RF BIPOLAR TRANSISTOR RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.1848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC5227A-4-TB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC5227A-4-TB-E
onsemi
RF Transistor, NPN Single CP, 10 V, 70 mA, fT = 7 GHz, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 / CP | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 7000 MHz |
This table gives cross-reference parts and alternative options found for 2SC5227A-4-TB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5227A-4-TB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5226A-4-TL-E | RF Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SC5227A-4-TB-E vs 2SC5226A-4-TL-E |
2SC5226A-4-TL-E | RF Transistor, NPN Single MCP, 10 V, 70 mA, fT = 7 GHz, SC-70 / MCP3, 3000-REEL | onsemi | 2SC5227A-4-TB-E vs 2SC5226A-4-TL-E |