Part Details for 2SC5337-T1QS-A by NEC Electronics Group
Overview of 2SC5337-T1QS-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 2SC5337-T1QS-A
2SC5337-T1QS-A CAD Models
2SC5337-T1QS-A Part Data Attributes
|
2SC5337-T1QS-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SC5337-T1QS-A
NEC Electronics Group
RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.25 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC5337-T1QS-A
This table gives cross-reference parts and alternative options found for 2SC5337-T1QS-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5337-T1QS-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5337-QQ | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 | Renesas Electronics Corporation | 2SC5337-T1QS-A vs 2SC5337-QQ |
2SC5338-SH | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QS-A vs 2SC5338-SH |
2SC5337QQ | Si, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QS-A vs 2SC5337QQ |
2SC5337-T1QR-A | RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QS-A vs 2SC5337-T1QR-A |
2SC5337-QQ | RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QS-A vs 2SC5337-QQ |
2SC5337-QQ-A | RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QS-A vs 2SC5337-QQ-A |
2SC5337-QS | RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QS-A vs 2SC5337-QS |
2SC5337-QR | RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QS-A vs 2SC5337-QR |
2SC5338-SE-A | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QS-A vs 2SC5338-SE-A |
2SC5337QR | Si, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5337-T1QS-A vs 2SC5337QR |