Part Details for 2SC5508 by NEC Electronics Group
Overview of 2SC5508 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC5508
2SC5508 CAD Models
2SC5508 Part Data Attributes:
|
2SC5508
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SC5508
NEC Electronics Group
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, THIN, SUPER MINIMOLD PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | THIN, SUPER MINIMOLD PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.24 pF | |
Collector-Emitter Voltage-Max | 3.3 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDFP-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25000 MHz |
Alternate Parts for 2SC5508
This table gives cross-reference parts and alternative options found for 2SC5508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE662M04-T2-A | X BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE, M04, 4 PIN | Renesas Electronics Corporation | 2SC5508 vs NE662M04-T2-A |
NE662M04-T2-A | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon, NPN, LEAD FREE, M04, 4 PIN | NEC Electronics Group | 2SC5508 vs NE662M04-T2-A |
NE662M04 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, X Band, Silicon, NPN, M04, SOT-343 FOOT PRINT, 4 PIN | NEC Electronics America Inc | 2SC5508 vs NE662M04 |
2SC5508-T2 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, THIN, SUPER MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5508 vs 2SC5508-T2 |
2SC5508-T2 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, | NEC Electronics America Inc | 2SC5508 vs 2SC5508-T2 |