Part Details for 2SC5594XP-TL-E by Renesas Electronics Corporation
Overview of 2SC5594XP-TL-E by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC5594XP-TL-E | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, CMPAK, /Embossed Tape | |
2SC5594XP-TL-H | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, CMPAK, /Embossed Tape |
Price & Stock for 2SC5594XP-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC5594XP-TL-E-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSTR NPN Min Qty: 478 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.6300 | Buy Now |
DISTI #
2SC5594XP-TL-E
|
Avnet Americas | - Tape and Reel (Alt: 2SC5594XP-TL-E) RoHS: Compliant Min Qty: 575 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 Partner Stock |
|
$0.6347 | Buy Now |
|
Rochester Electronics | 2SC5594 - RF Small Signal Bipolar Transistor, 0.035A, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.5395 / $0.6347 | Buy Now |
|
Win Source Electronics | Silicon NPN Epitaxial High Frequency Low Noise Amplifier / Trans RF BJT NPN 4.5V 0.035A 100mW 4-Pin(3+Tab) SOT-343 T/R | 17000 |
|
$0.0780 / $0.1170 | Buy Now |
Part Details for 2SC5594XP-TL-E
2SC5594XP-TL-E CAD Models
2SC5594XP-TL-E Part Data Attributes
|
2SC5594XP-TL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC5594XP-TL-E
Renesas Electronics Corporation
Small Signal Bip-TRSs for High Frequency Amplifier, CMPAK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | CMPAK | |
Package Description | LEAD FREE, SC-82A, CMPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | PTSP0004ZA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.6 pF | |
Collector-Emitter Voltage-Max | 4.5 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | K BAND | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.1 W | |
Power Dissipation-Max (Abs) | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 24000 MHz |