Part Details for 2SC5689 by SANYO Electric Co Ltd
Overview of 2SC5689 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC5689
2SC5689 CAD Models
2SC5689 Part Data Attributes
|
2SC5689
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC5689
SANYO Electric Co Ltd
Power Bipolar Transistor, 10A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PMLH, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | TO-3PMLH | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 4 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |