Part Details for 2SC6102 by SANYO Semiconductor Co Ltd
Results Overview of 2SC6102 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC6102 Information
2SC6102 by SANYO Semiconductor Co Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC6102
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Small Signal Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-126 RoHS: Compliant Status: Obsolete Min Qty: 1 | 74 |
|
$0.6324 / $1.0200 | Buy Now |
Part Details for 2SC6102
2SC6102 CAD Models
2SC6102 Part Data Attributes
|
|
2SC6102
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC6102
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 7 A | |
| Collector-Emitter Voltage-Max | 30 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 200 | |
| JEDEC-95 Code | TO-126 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 290 Mhz |
Alternate Parts for 2SC6102
This table gives cross-reference parts and alternative options found for 2SC6102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC6102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SC6102 | onsemi | Check for Price | TRANSISTOR SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | 2SC6102 vs 2SC6102 |
| 2SC6102 | Rochester Electronics LLC | Check for Price | 7000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-126 | 2SC6102 vs 2SC6102 |
2SC6102 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the 2SC6102 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance, maximum junction temperature, and voltage and current ratings. As a general rule, it's recommended to operate the device within 80% of its maximum ratings to ensure reliability and prevent thermal runaway.
-
To ensure the 2SC6102 is properly biased for linear operation, you should follow the recommended biasing conditions outlined in the datasheet, including the base-emitter voltage (VBE) and collector-emitter voltage (VCE). Additionally, you should ensure that the device is operated within its recommended current and voltage ranges, and that the load impedance is properly matched to the device's output impedance.
-
The recommended PCB layout and thermal management for the 2SC6102 involve using a thermally conductive PCB material, placing the device on a heat sink or thermal pad, and ensuring good airflow around the device. You should also minimize the thermal resistance between the device and the heat sink or thermal pad by using a thermal interface material (TIM) and ensuring good contact between the device and the heat sink or thermal pad.
-
To protect the 2SC6102 from electrostatic discharge (ESD), you should follow proper ESD handling and storage procedures, including using ESD-safe packaging, handling the device with ESD-safe tools and materials, and ensuring that the device is properly grounded during handling and assembly.
-
The reliability and failure modes of the 2SC6102 are not explicitly stated in the datasheet, but they can be estimated based on the device's construction, materials, and operating conditions. Common failure modes for bipolar transistors like the 2SC6102 include thermal runaway, electrical overstress, and mechanical stress. To ensure reliability, you should operate the device within its recommended ratings, follow proper handling and storage procedures, and implement adequate protection and fault detection mechanisms in your design.