Part Details for 2SC6145AY by Allegro MicroSystems LLC
Overview of 2SC6145AY by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC6145AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8585
|
Newark | Transistors |Allegro Sanken 2SC6145AY Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 2SC6145AY
2SC6145AY CAD Models
2SC6145AY Part Data Attributes:
|
2SC6145AY
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
2SC6145AY
Allegro MicroSystems LLC
Power Bipolar Transistor, 15A I(C), 260V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, LEAD FREE, M100, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TO-3P | |
Package Description | LEAD FREE, M100, TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 260 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 160 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2SC6145AY
This table gives cross-reference parts and alternative options found for 2SC6145AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC6145AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC6145R | Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, LEAD FREE, M100, TO-3P, 3 PIN | Allegro MicroSystems LLC | 2SC6145AY vs 2SC6145R |
2SC6145O | Power Bipolar Transistor, | Sanken Electric Co Ltd | 2SC6145AY vs 2SC6145O |
2SC6145AO | Power Bipolar Transistor, 15A I(C), 260V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, LEAD FREE, M100, TO-3P, 3 PIN | Allegro MicroSystems LLC | 2SC6145AY vs 2SC6145AO |
2SC6145AR | Power Bipolar Transistor, 15A I(C), 260V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, LEAD FREE, M100, TO-3P, 3 PIN | Allegro MicroSystems LLC | 2SC6145AY vs 2SC6145AR |
2SC6145A | Power Bipolar Transistor, 15A I(C), 260V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, LEAD FREE, M100, TO-3P, 3 PIN | Allegro MicroSystems LLC | 2SC6145AY vs 2SC6145A |
2SC6145 | Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MT-100, TO-3P, 3 PIN | Sanken Electric Co Ltd | 2SC6145AY vs 2SC6145 |
2SC6145 | Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, LEAD FREE, M100, TO-3P, 3 PIN | Allegro MicroSystems LLC | 2SC6145AY vs 2SC6145 |
2SC6145Y | Power Bipolar Transistor, | Sanken Electric Co Ltd | 2SC6145AY vs 2SC6145Y |