Part Details for 2SD1133B by Hitachi Ltd
Overview of 2SD1133B by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1133B
2SD1133B CAD Models
2SD1133B Part Data Attributes
|
2SD1133B
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD1133B
Hitachi Ltd
Power Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7 MHz |
Alternate Parts for 2SD1133B
This table gives cross-reference parts and alternative options found for 2SD1133B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1133B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD543 | 8A, 40V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | 2SD1133B vs BD543 |
BD543B | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | 2SD1133B vs BD543B |
BUX32B | 8A, 500V, NPN, Si, POWER TRANSISTOR, TO-204AA | Rochester Electronics LLC | 2SD1133B vs BUX32B |
D45C8 | 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | 2SD1133B vs D45C8 |
BD743B | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | 2SD1133B vs BD743B |
MJ21195 | 16A, 250V, PNP, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | 2SD1133B vs MJ21195 |
BD746B | 20A, 80V, PNP, Si, POWER TRANSISTOR | JW Miller | 2SD1133B vs BD746B |
BD647 | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | 2SD1133B vs BD647 |
2SD1133 | Power Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Hitachi Ltd | 2SD1133B vs 2SD1133 |
KSC2073 | Power Bipolar Transistor, 1.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | 2SD1133B vs KSC2073 |