Part Details for 2SD1368CC by Hitachi Ltd
Overview of 2SD1368CC by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1368CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 336 |
|
$0.8400 / $2.1000 | Buy Now |
Part Details for 2SD1368CC
2SD1368CC CAD Models
2SD1368CC Part Data Attributes
|
2SD1368CC
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD1368CC
Hitachi Ltd
Small Signal Bipolar Transistor, 1A I(C), NPN, UPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for 2SD1368CC
This table gives cross-reference parts and alternative options found for 2SD1368CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1368CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1368CC | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SD1368CC vs 2SD1368CC |
2SD1368CCTR | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, UPAK-3 | Hitachi Ltd | 2SD1368CC vs 2SD1368CCTR |
2SD1368CCTR | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SD1368CC vs 2SD1368CCTR |
2SD1368CCTL | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SD1368CC vs 2SD1368CCTL |
2SD1368CCTL-E | Small Signal Bipolar Transistors, UPAK, / | Renesas Electronics Corporation | 2SD1368CC vs 2SD1368CCTL-E |