There are no models available for this part yet.
Overview of 2SD1614XK by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2SD1614XK by NEC Electronics Group
Part Data Attributes for 2SD1614XK by NEC Electronics Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Part Package Code
|
SC-62
|
Package Description
|
SMALL OUTLINE, R-PSSO-F3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Configuration
|
SINGLE
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2SD1614XK
This table gives cross-reference parts and alternative options found for 2SD1614XK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1614XK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1614XM | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 3 Pin, POWER, MINIMOLD, SC-62, 3 PIN | NEC Electronics Group | 2SD1614XK vs 2SD1614XM |
MJD32C1 | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | 2SD1614XK vs MJD32C1 |
2SD1583-ZM | Power Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, MP-3, 3 PIN | NEC Electronics Group | 2SD1614XK vs 2SD1583-ZM |
2SD1583-Z-AZ | Power Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, MP-3, 3 PIN | NEC Electronics Group | 2SD1614XK vs 2SD1583-Z-AZ |
MJD32C1G | 3A, 100V, PNP, Si, POWER TRANSISTOR, LEAD FREE, PLASTIC, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | 2SD1614XK vs MJD32C1G |
2SD1583-ZK | Power Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, MP-3, 3 PIN | NEC Electronics Group | 2SD1614XK vs 2SD1583-ZK |
BSP16T1 | Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Motorola Mobility LLC | 2SD1614XK vs BSP16T1 |
KSH32CTF | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-252, DPAK-3 | Rochester Electronics LLC | 2SD1614XK vs KSH32CTF |
BCP53D84Z | PNP, Si, POWER TRANSISTOR, TO-261 | Texas Instruments | 2SD1614XK vs BCP53D84Z |
BCP53T3 | 1.5A, 80V, PNP, Si, POWER TRANSISTOR, TO-261AA, TO-261AA, 4 PIN | Motorola Mobility LLC | 2SD1614XK vs BCP53T3 |