Part Details for 2SD1691L-Y-T60-K by Unisonic Technologies Co Ltd
Overview of 2SD1691L-Y-T60-K by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1691L-Y-T60-K
2SD1691L-Y-T60-K CAD Models
2SD1691L-Y-T60-K Part Data Attributes
|
2SD1691L-Y-T60-K
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD1691L-Y-T60-K
Unisonic Technologies Co Ltd
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SIP | |
Package Description | LEAD FREE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for 2SD1691L-Y-T60-K
This table gives cross-reference parts and alternative options found for 2SD1691L-Y-T60-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1691L-Y-T60-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1691L-Y-TA3-T | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | 2SD1691L-Y-T60-K vs 2SD1691L-Y-TA3-T |
KSD1691GS | NPN Epitaxial Silicon Transistor, 2000-BLKBG | onsemi | 2SD1691L-Y-T60-K vs KSD1691GS |
2SD1691G-Y-T60-K | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2SD1691L-Y-T60-K vs 2SD1691G-Y-T60-K |
2SD1691L-Y-T6C-K | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-126C, 3 PIN | Unisonic Technologies Co Ltd | 2SD1691L-Y-T60-K vs 2SD1691L-Y-T6C-K |
2SD1691G-Y-TA3-T | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | 2SD1691L-Y-T60-K vs 2SD1691G-Y-TA3-T |
2SD1691G-Y-T6C-K | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, HALOGEN FREE, TO-126C, 3 PIN | Unisonic Technologies Co Ltd | 2SD1691L-Y-T60-K vs 2SD1691G-Y-T6C-K |
KSD1691GS_NL | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-126, 3 PIN | Fairchild Semiconductor Corporation | 2SD1691L-Y-T60-K vs KSD1691GS_NL |
KSD1691GSTU | NPN Epitaxial Silicon Transistor, 1920-TUBE | onsemi | 2SD1691L-Y-T60-K vs KSD1691GSTU |