Part Details for 2SD1778AF by ROHM Semiconductor
Overview of 2SD1778AF by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1778AF
2SD1778AF CAD Models
2SD1778AF Part Data Attributes:
|
2SD1778AF
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1778AF
ROHM Semiconductor
4A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8 MHz |
Alternate Parts for 2SD1778AF
This table gives cross-reference parts and alternative options found for 2SD1778AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1778AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1681-R | Power Bipolar Transistor, 1.2A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN | SANYO Electric Co Ltd | 2SD1778AF vs 2SD1681-R |
2SC4107M | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220AB, 3 PIN | SANYO Electric Co Ltd | 2SD1778AF vs 2SC4107M |
2SD1855AC7F | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN | ROHM Semiconductor | 2SD1778AF vs 2SD1855AC7F |
2SD1683-T | Power Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN | SANYO Electric Co Ltd | 2SD1778AF vs 2SD1683-T |
2SD1381F/Q | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-126FP, TO-126FP, 3 PIN | ROHM Semiconductor | 2SD1778AF vs 2SD1381F/Q |
2SD1572 | 8A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220AB, 3 PIN | Renesas Electronics Corporation | 2SD1778AF vs 2SD1572 |
2SD1896C7E | 5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | ROHM Semiconductor | 2SD1778AF vs 2SD1896C7E |
2SC3039N | 7A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220AB, 3 PIN | SANYO Electric Co Ltd | 2SD1778AF vs 2SC3039N |
2SD1897C7E | 5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN | ROHM Semiconductor | 2SD1778AF vs 2SD1897C7E |
2SD1897/D | 5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN | ROHM Semiconductor | 2SD1778AF vs 2SD1897/D |