Part Details for 2SD1781A_R1_00001 by PanJit Semiconductor
Overview of 2SD1781A_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1781A_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-2SD1781AR100001
|
Mouser Electronics | Bipolar Transistors - BJT NPN Low Vce(sat) Transistor RoHS: Compliant | 2397 |
|
$0.0650 / $0.4300 | Buy Now |
DISTI #
2SD1781A-R1
|
TME | Transistor: NPN, bipolar, 50V, 3A, 1.25W, SOT23 Min Qty: 5 | 3735 |
|
$0.0700 / $0.1590 | Buy Now |
|
NAC | NPN Low Vce(sat) Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 44150 |
|
$0.0700 / $0.0800 | Buy Now |
DISTI #
2SD1781A_R1_00001
|
Avnet Silica | Transistor GP BJT NPN 50V 3A 3-Pin SOT-23 T/R (Alt: 2SD1781A_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2SD1781A_R1_00001
2SD1781A_R1_00001 CAD Models
2SD1781A_R1_00001 Part Data Attributes
|
2SD1781A_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1781A_R1_00001
PanJit Semiconductor
Power Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-06-06 | |
Samacsys Manufacturer | PANJIT | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2SD1781A_R1_00001
This table gives cross-reference parts and alternative options found for 2SD1781A_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1781A_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1781A_R2_00001 | Power Bipolar Transistor | PanJit Semiconductor | 2SD1781A_R1_00001 vs 2SD1781A_R2_00001 |