There are no models available for this part yet.
Overview of 2SD1801R by SANYO Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2SD1801R by SANYO Electric Co Ltd
Part Data Attributes for 2SD1801R by SANYO Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SANYO ELECTRIC CO LTD
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
2 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PSIP-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.8 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
150 MHz
|
Alternate Parts for 2SD1801R
This table gives cross-reference parts and alternative options found for 2SD1801R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1801R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1160-Y(2-7B1A) | TRANSISTOR 2000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-7B1A, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SD1801R vs 2SD1160-Y(2-7B1A) |
2SD1806G | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | SANYO Electric Co Ltd | 2SD1801R vs 2SD1806G |
2SD1801U | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1801R vs 2SD1801U |
2SD1806 | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | SANYO Electric Co Ltd | 2SD1801R vs 2SD1806 |
2SD1160-O(2-7B1A) | TRANSISTOR 2000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-7B1A, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SD1801R vs 2SD1160-O(2-7B1A) |
2SD1801 | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TP, 3 PIN | SANYO Electric Co Ltd | 2SD1801R vs 2SD1801 |
2SD1160 | TRANSISTOR 2000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, 2-7B1A, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SD1801R vs 2SD1160 |
2SD1806F | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | SANYO Electric Co Ltd | 2SD1801R vs 2SD1806F |
2SD1801 | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1801R vs 2SD1801 |
2SD1801U | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | SANYO Electric Co Ltd | 2SD1801R vs 2SD1801U |