2SD1827-RB
Description: Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Overview of 2SD1827-RB by SANYO Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for 2SD1827-RB by SANYO Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SD1827-RB by SANYO Electric Co Ltd

2SD1827-RB
SANYO Electric Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SANYO ELECTRIC CO LTD
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
BUILT IN BIAS RESISTOR RATIO IS 0.03
Case Connection
ISOLATED
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
60 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
2000
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
30 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
20 MHz
VCEsat-Max
1.5 V
Want to compare parts?
  1. 2SD1827-RB
    SANYO Electric Co Ltd
    Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
    VS

Alternate Parts for 2SD1827-RB

This table gives cross-reference parts and alternative options found for 2SD1827-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1827-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SD1840P 15A, 100V, NPN, Si, POWER TRANSISTOR, TO-218, TO-3PB, 3 PIN SANYO Electric Co Ltd 2SD1827-RB vs 2SD1840P
2SC3446-RB Power Bipolar Transistor, 3A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN SANYO Electric Co Ltd 2SD1827-RB vs 2SC3446-RB
2SD1829 Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN SANYO Semiconductor Co Ltd 2SD1827-RB vs 2SD1829
2SA1478E Power Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN SANYO Semiconductor Co Ltd 2SD1827-RB vs 2SA1478E
2SC4110-RA Power Bipolar Transistor, 25A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin SANYO Electric Co Ltd 2SD1827-RB vs 2SC4110-RA
2SC3446M-RC Power Bipolar Transistor, 3A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN SANYO Electric Co Ltd 2SD1827-RB vs 2SC3446M-RC
2SD1841-YA Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin SANYO Electric Co Ltd 2SD1827-RB vs 2SD1841-YA
2SC3446-RA Power Bipolar Transistor, 3A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN SANYO Electric Co Ltd 2SD1827-RB vs 2SC3446-RA
2SD2492 Power Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126FM, 3 PIN Hitachi Ltd 2SD1827-RB vs 2SD2492
2SA1353D Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin SANYO Electric Co Ltd 2SD1827-RB vs 2SA1353D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD1827-RB by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD1827-RB by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of 2SD1827-RB would you like to use for your alert(s)?
  • Please alert me when 2SD1827-RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SD1827-RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD1827-RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SD1827-RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD1827-RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD1827-RB by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: