Transistors
2SD2161-AZ
Description: Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, ISOLATED TO-220, FULL PACK-3

Overview of 2SD2161-AZ by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
2SD2161-AZ Renesas Electronics Corporation Bipolar Power Transistors, , /

Price & Stock for 2SD2161-AZ by NEC Electronics Group

Part # Manufacturer Description Stock Price Buy
Quest Components   117
  • 1 $2.5880
  • 47 $1.4234
  • 106 $1.2940
$1.2940 / $2.5880 Buy Now

CAD Models for 2SD2161-AZ by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SD2161-AZ by NEC Electronics Group

2SD2161-AZ
NEC Electronics Group
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
SFM
Package Description
PLASTIC, ISOLATED TO-220, FULL PACK-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
5 A
Collector-Emitter Voltage-Max
100 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
500
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
30 MHz
Want to compare parts?
  1. 2SD2161-AZ
    NEC Electronics Group
    Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, ISOLATED TO-220, FULL PACK-3
    VS

Alternate Parts for 2SD2161-AZ

This table gives cross-reference parts and alternative options found for 2SD2161-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD2161-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SD2161 5A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, ISOLATED TO-220, FULL PACK-3 Renesas Electronics Corporation 2SD2161-AZ vs 2SD2161
2SD2161 Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, ISOLATED TO-220, FULL PACK-3 NEC Electronics Group 2SD2161-AZ vs 2SD2161
Part Number Description Manufacturer Compare
MJ423 10A, NPN, Si, POWER TRANSISTOR, TO-204AA Motorola Mobility LLC 2SD2161-AZ vs MJ423
BD165 1.5A, 45V, NPN, Si, POWER TRANSISTOR, TO-225AA Motorola Mobility LLC 2SD2161-AZ vs BD165
2SD1134B Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN Hitachi Ltd 2SD2161-AZ vs 2SD1134B
MJ15011G 10A, 250V, NPN, Si, POWER TRANSISTOR, TO-204AA, LEAD FREE, CASE 1-07, TO-3, 2 PIN Rochester Electronics LLC 2SD2161-AZ vs MJ15011G
BD791T 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN Motorola Mobility LLC 2SD2161-AZ vs BD791T
MJ15016 15A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN Motorola Mobility LLC 2SD2161-AZ vs MJ15016
MJ15016G 15A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, ROHS COMPLIANT, CASE 1-07, TO-3, 2 PIN Rochester Electronics LLC 2SD2161-AZ vs MJ15016G
2SD1163 Power Bipolar Transistor, 7A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN Hitachi Ltd 2SD2161-AZ vs 2SD1163
MJ15011 10A, 250V, NPN, Si, POWER TRANSISTOR, TO-204AA, CASE 1-07, TO-3, 2 PIN Rochester Electronics LLC 2SD2161-AZ vs MJ15011
MJ15011 10A, 250V, NPN, Si, POWER TRANSISTOR, TO-204AA Motorola Mobility LLC 2SD2161-AZ vs MJ15011

Related Parts for 2SD2161-AZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD2161-AZ by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD2161-AZ by NEC Electronics Group

Select Manufacturer
Which Manufacturer of 2SD2161-AZ would you like to use for your alert(s)?
  • Please alert me when 2SD2161-AZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SD2161-AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD2161-AZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SD2161-AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD2161-AZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD2161-AZ by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: