Part Details for 2SD2491C by Hitachi Ltd
Overview of 2SD2491C by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD2491C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER BIPOLAR TRANSISTOR, 0.1A I(C), 160V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 3 PIN | 550 |
|
Buy Now |
Part Details for 2SD2491C
2SD2491C CAD Models
2SD2491C Part Data Attributes
|
2SD2491C
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD2491C
Hitachi Ltd
Power Bipolar Transistor, 0.1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126FM, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SIP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for 2SD2491C
This table gives cross-reference parts and alternative options found for 2SD2491C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD2491C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3446-RC | Power Bipolar Transistor, 3A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | SANYO Semiconductor Co Ltd | 2SD2491C vs 2SC3446-RC |
2SD1841P | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Semiconductor Co Ltd | 2SD2491C vs 2SD1841P |
2SA1480D | 0.1A, 300V, PNP, Si, POWER TRANSISTOR, TO-126ML, 3 PIN | SANYO Electric Co Ltd | 2SD2491C vs 2SA1480D |
2SD1841 | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Electric Co Ltd | 2SD2491C vs 2SD1841 |
2SC3447-CB | Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | SANYO Electric Co Ltd | 2SD2491C vs 2SC3447-CB |
2SD2295 | 5A, NPN, Si, POWER TRANSISTOR, TO-3P, 3 PIN | Renesas Electronics Corporation | 2SD2491C vs 2SD2295 |
BUX67A.MOD | 2A, 250V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2SD2491C vs BUX67A.MOD |
2SC5252 | POWER TRANSISTOR, TO-3PFM, 3 PIN | Renesas Electronics Corporation | 2SD2491C vs 2SC5252 |
2SC3448-CA | Power Bipolar Transistor, 4A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SD2491C vs 2SC3448-CA |
KSE45H11 | PNP Epitaxial Silicon Transistor, 1200-BLKBG | onsemi | 2SD2491C vs KSE45H11 |