| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SD882R | NEC Electronics America Inc | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, 3 PIN | 2SD882-R vs 2SD882R |
| 2SD882-R | Renesas Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | 2SD882-R vs 2SD882-R |
| 2SD882-R | Micro Commercial Components | Check for Price | Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, Silicon, TO-126, Plastic/Epoxy, 3 Pin | 2SD882-R vs 2SD882-R |
Part Details for 2SD882-R by NEC Electronics Group
Results Overview of 2SD882-R by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SD882-R Information
2SD882-R by NEC Electronics Group is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
2SD882-R Part Data Attributes
|
|
2SD882-R
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SD882-R
NEC Electronics Group
Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 3 A | |
| Collector-Emitter Voltage-Max | 30 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 60 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 90 Mhz |
Alternate Parts for 2SD882-R
This table gives cross-reference parts and alternative options found for 2SD882-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD882-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.