Part Details for 2SJ625 by NEC Electronics Group
Overview of 2SJ625 by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SJ625
2SJ625 CAD Models
2SJ625 Part Data Attributes
|
2SJ625
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SJ625
NEC Electronics Group
Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SC-96, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-96 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.314 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SJ625
This table gives cross-reference parts and alternative options found for 2SJ625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS107ARLRM | 250mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | 2SJ625 vs BS107ARLRM |
BS107ARL1 | 250mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | 2SJ625 vs BS107ARL1 |
MCH3409 | Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MCPH3, 3 PIN | SANYO Electric Co Ltd | 2SJ625 vs MCH3409 |
2SK1582-A | Small Signal Field-Effect Transistor, 0.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | NEC Electronics Group | 2SJ625 vs 2SK1582-A |
2N7000 | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, LEAD FREE, TO-92, 3 PIN | Rochester Electronics LLC | 2SJ625 vs 2N7000 |
934003470215 | TRANSISTOR 180 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | 2SJ625 vs 934003470215 |
TF202 | Small Signal Field-Effect Transistor, 0.001A I(D), 1-Element, N-Channel, Silicon, Junction FET, SSFP, 3 PIN | SANYO Electric Co Ltd | 2SJ625 vs TF202 |
BSS131E6433 | Small Signal Field-Effect Transistor, 0.1A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Siemens | 2SJ625 vs BSS131E6433 |
KSK30OBU | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | 2SJ625 vs KSK30OBU |
BS170 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Siemens | 2SJ625 vs BS170 |