Part Details for 2SJ653 by onsemi
Overview of 2SJ653 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SJ653-ND
|
DigiKey | MOSFET Min Qty: 98 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20415 In Stock |
|
$3.0900 | Buy Now |
DISTI #
2SJ653
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 37 A, 0.016 ohm, TO-220ML, Through Hole - Bulk (Alt: 2SJ653) RoHS: Compliant Min Qty: 117 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20415 Partner Stock |
|
$2.6536 / $3.1672 | Buy Now |
|
Rochester Electronics | 2SJ653 - Large-Signal Power MOSFET For 60V Motor Drivers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20415 |
|
$2.6500 / $3.1200 | Buy Now |
Part Details for 2SJ653
2SJ653 CAD Models
2SJ653 Part Data Attributes
|
2SJ653
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SJ653
onsemi
37A, 60V, 0.037ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220ML, FULL PACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | TO-220ML, FULL PACK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 37 A | |
Drain-source On Resistance-Max | 0.037 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 148 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SJ653
This table gives cross-reference parts and alternative options found for 2SJ653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT5020BVRG | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | 2SJ653 vs APT5020BVRG |
2SK2378 | 13A, 200V, 0.21ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220ML, TO-220ML, 3 PIN | onsemi | 2SJ653 vs 2SK2378 |
2SK4196LS | Power MOSFET 500 V, 5.5 A, 1.56 Ohm Single N-Channel | onsemi | 2SJ653 vs 2SK4196LS |
2SK2010 | 4A, 250V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220ML, TO-220ML, 3 PIN | onsemi | 2SJ653 vs 2SK2010 |
2SK4120LS | TRANSISTOR 10 A, 450 V, 0.68 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FI(LS), 3 PIN, FET General Purpose Power | onsemi | 2SJ653 vs 2SK4120LS |
2SK4198LS | Power MOSFET 600 V, 4.0 A, 2.34 Ohm Single N-Channel | onsemi | 2SJ653 vs 2SK4198LS |
2SK3704 | Power MOSFET 60V 45A 14 mOhm Single N-Channel TO-220FP, 100-BLKBG | onsemi | 2SJ653 vs 2SK3704 |
2SK1459LS | 2.5A, 900V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220FI, TO-220FI(LS), 3 PIN | onsemi | 2SJ653 vs 2SK1459LS |
APT5020BVFRG | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | 2SJ653 vs APT5020BVFRG |
2SK4098LS | 7A, 600V, 1.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FI(LS), 3 PIN | onsemi | 2SJ653 vs 2SK4098LS |