There are no models available for this part yet.
Overview of 2SK1459LS by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2SK1459LS by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK4259
|
Newark | 2Sk1459Ls, Single Mosfets |Onsemi 2SK1459LS RoHS: Not Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.1900 | Buy Now | |
DISTI #
2156-2SK1459LS-ND
|
DigiKey | N-CHANNEL SILICON MOSFET Min Qty: 152 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1143 In Stock |
|
$1.9800 | Buy Now | |
DISTI #
2SK1459LS
|
Avnet Americas | - Bulk (Alt: 2SK1459LS) RoHS: Compliant Min Qty: 183 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1143 Partner Stock |
|
$1.6988 / $2.0276 | Buy Now | |
Rochester Electronics | 2SK1459 - N-Channel Silicon MOSFET Ultrahigh-Speed Switching Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 42 |
|
$1.6900 / $1.9900 | Buy Now |
CAD Models for 2SK1459LS by onsemi
Part Data Attributes for 2SK1459LS by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-220FI
|
Package Description
|
TO-220FI(LS), 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Factory Lead Time
|
4 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
900 V
|
Drain Current-Max (ID)
|
2.5 A
|
Drain-source On Resistance-Max
|
6 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
5 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2SK1459LS
This table gives cross-reference parts and alternative options found for 2SK1459LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1459LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT5020BVRG | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | 2SK1459LS vs APT5020BVRG |
2SK2378 | 13A, 200V, 0.21ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220ML, TO-220ML, 3 PIN | onsemi | 2SK1459LS vs 2SK2378 |
2SK4196LS | Power MOSFET 500 V, 5.5 A, 1.56 Ohm Single N-Channel | onsemi | 2SK1459LS vs 2SK4196LS |
2SK2010 | 4A, 250V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220ML, TO-220ML, 3 PIN | onsemi | 2SK1459LS vs 2SK2010 |
2SK4120LS | TRANSISTOR 10 A, 450 V, 0.68 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FI(LS), 3 PIN, FET General Purpose Power | onsemi | 2SK1459LS vs 2SK4120LS |
2SK4198LS | Power MOSFET 600 V, 4.0 A, 2.34 Ohm Single N-Channel | onsemi | 2SK1459LS vs 2SK4198LS |
2SK3704 | Power MOSFET 60V 45A 14 mOhm Single N-Channel TO-220FP, 100-BLKBG | onsemi | 2SK1459LS vs 2SK3704 |
APT5020BVFRG | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | 2SK1459LS vs APT5020BVFRG |
2SJ653 | 37A, 60V, 0.037ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220ML, FULL PACK-3 | onsemi | 2SK1459LS vs 2SJ653 |
2SK4098LS | 7A, 600V, 1.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FI(LS), 3 PIN | onsemi | 2SK1459LS vs 2SK4098LS |
Related Parts for 2SK1459LS
-
2SK1120Power Field-Effect Transistors
-
UC3844BDR2GSwitching Regulator or Controllers
-
2SK1468Small Signal Field-Effect Transistors
-
ADP165AUJZ-3.3-R7Linear Regulator ICs
-
2N3905Small Signal Bipolar Transistors
-
TCLT1012Optocoupler
-
2N5038Power Bipolar Transistors
-
CXB3050-0000-000N0HY435HVisible LEDs
-
250XPower/Signal Relays