Transistors
2SK1590A-T2B-AT
Description: 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, MINIMOLD, SC-59, 3 PIN

Overview of 2SK1590A-T2B-AT by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SK1590A-T2B-AT by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SK1590A-T2B-AT by Renesas Electronics Corporation

2SK1590A-T2B-AT
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SC-59
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
0.2 A
Drain-source On Resistance-Max
6 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SK1590A-T2B-AT
    Renesas Electronics Corporation
    200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, MINIMOLD, SC-59, 3 PIN
    VS

Alternate Parts for 2SK1590A-T2B-AT

This table gives cross-reference parts and alternative options found for 2SK1590A-T2B-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1590A-T2B-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SK1590 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIMOLD, SC-59, 3 PIN Renesas Electronics Corporation 2SK1590A-T2B-AT vs 2SK1590
2SK1590A-T2B-AT Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SK1590A-T2B-AT vs 2SK1590A-T2B-AT
2SK1590A-T1B-AT 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, MINIMOLD, SC-59, 3 PIN Renesas Electronics Corporation 2SK1590A-T2B-AT vs 2SK1590A-T1B-AT
2SK1590 Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET NEC Electronics Group 2SK1590A-T2B-AT vs 2SK1590
SSM3K7002AF TRANSISTOR 200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-3F1F, S-MINI, TO-236MOD, SC-59, 3 PIN, FET General Purpose Small Signal Toshiba America Electronic Components 2SK1590A-T2B-AT vs SSM3K7002AF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK1590A-T2B-AT by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK1590A-T2B-AT by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 2SK1590A-T2B-AT would you like to use for your alert(s)?
  • Please alert me when 2SK1590A-T2B-AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SK1590A-T2B-AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK1590A-T2B-AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SK1590A-T2B-AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK1590A-T2B-AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK1590A-T2B-AT by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: